Board mount DC-DC converter, 6W output power, 3.3V nominal output voltage, and 1.4A maximum output current. Features include UVLO, OCP, and SCP protection. Operates within a -40°C to 100°C temperature range with 1.5kV isolation voltage. Input voltage range is 9V to 18V DC. Through-hole PCB mountable in a plastic DIP-24/7 package.
XP Power JCE0612S3V3 technical specifications.
| Current - Output 1 | 1.4A |
| Depth | 31.75mm |
| Efficiency | 75% |
| Features | UVLO, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Output Power | 6W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCE |
| Voltage - Output 1 | 3.3V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCE0612S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.