Board mount DC-DC converter, 6W output power, 3.3V nominal output voltage, and 1.4A maximum output current. Features include UVLO, OCP, and SCP protection, with 1.5kV isolation voltage. Operates from an 18V to 36V DC input voltage range and offers 74% efficiency. Packaged in a plastic DIP-24/7 for through-hole PCB mounting, with a wide operating temperature range of -40°C to 100°C.
XP Power JCE0624S3V3 technical specifications.
| Current - Output 1 | 1.4A |
| Depth | 31.75mm |
| Efficiency | 74% |
| Features | UVLO, OCP, SCP |
| Height | 0.41inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Output Power | 6W |
| Max Power Dissipation | 5W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 6W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCE |
| Voltage - Output 1 | 3.3V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCE0624S3V3 to view detailed technical specifications.
No datasheet is available for this part.