12W DC-DC converter module, 1 output, 2.5V nominal output voltage, 3.5A max output current. Features include UVLO, OVP, OCP, and SCP protection. Operates from an 18V to 36V DC input range with 85% efficiency. Housed in a DIP package with through-hole PCB mounting, measuring 31.75mm x 20.32mm x 10.16mm. Offers 1.6kV isolation voltage and a wide operating temperature range of -40°C to 100°C.
XP Power JCG1224S2V5 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3.5A |
| Depth | 31.75mm |
| Efficiency | 85% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Power | 12W |
| Max Power Dissipation | 9W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Power | 12W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 2.5V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCG1224S2V5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.