
12W DC-DC regulated power supply module, board mount, featuring a single 12V output at 1A. This hybrid converter operates from a 36V to 75V DC input, offering 1.6kV isolation voltage and high efficiency up to 89%. Integrated protection includes UVLO, OVP, OCP, and SCP. Housed in a DIP package with through-hole mounting, it measures 31.75mm x 20.32mm x 10.16mm and operates across a -40°C to 100°C temperature range.
XP Power JCG1248S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Depth | 31.75mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 12W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCG1248S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
