12W DC-DC regulated power supply module, featuring a single 15V output at 800mA. This hybrid, board-mount converter operates from a 36V to 75V DC input range, with a nominal input of 48V. It offers 1.6kV isolation voltage and a high efficiency of 89%. Protection features include UVLO, OVP, OCP, and SCP. The module is housed in a DIP package with through-hole mounting for PCB integration, measuring 31.75mm (depth) x 20.32mm (width) x 10.16mm (height). Operating temperature range is -40°C to 100°C.
XP Power JCG1248S15 technical specifications.
| Package/Case | DIP |
| Depth | 31.75mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 800mA |
| Output Power | 12W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 15V |
| Weight | 20g |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCG1248S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.