
12W DC-DC regulated power supply module, board mountable with a DIP package. Features 3.3V nominal output voltage and 3.5A maximum output current. Operates from 36V to 75V DC input, offering 1.6kV isolation voltage. Includes UVLO, OVP, OCP, and SCP protection features, with an efficiency of 88%. Extended operating temperature range from -40°C to 100°C.
XP Power JCG1248S3V3 technical specifications.
| Package/Case | DIP |
| Depth | 31.75mm |
| Efficiency | 88% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.5A |
| Max Output Power | 12W |
| Max Power Dissipation | 12W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 3.5A |
| Output Power | 12W |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 3.3V |
| Weight | 20g |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCG1248S3V3 to view detailed technical specifications.
No datasheet is available for this part.