
Isolated board mount DC/DC converter, fixed, 2 outputs, 15W max power. Features 18V to 36V DC input range, 12V and -12V nominal output voltages, each with 625mA max output current. Achieves 90% efficiency and offers 1.6kV isolation voltage. Includes UVLO, OVP, OCP, and SCP protection features. Operates from -40°C to 100°C. Through-hole, PCB mountable in a DIP package.
XP Power JCG1524D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Depth | 31.75mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Output Current | 625mA |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCG1524D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
