
15W DC-DC regulated power supply module featuring dual 15V and -15V outputs, each with 500mA maximum output current. This hybrid, board-mount converter operates from an 18-36V DC input, delivering 90% efficiency. Integrated protection includes UVLO, OVP, OCP, and SCP. With 1.6kV isolation voltage and a wide operating temperature range of -40°C to 100°C, it is suitable for demanding PCB applications.
XP Power JCG1524D15 technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 31.75mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCG1524D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
