Isolated board mount DC/DC converter featuring a 2:1 input range from 36V to 75V DC. Delivers a fixed 3.3V output at 4A, providing 15W of power. Offers 1.6kV isolation and includes over-voltage, over-current, short-circuit, and under-voltage lockout protection. Operates efficiently at 86% with a wide temperature range of -40°C to 100°C. Packaged in a DIP form factor for through-hole PCB mounting.
XP Power JCG1548S3V3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 4A |
| Depth | 31.75mm |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Output Power | 15W |
| Max Power Dissipation | 13W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Current | 4A |
| Output Power | 15W |
| Output Voltage | 3.3V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCG |
| Voltage - Output 1 | 3.3V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCG1548S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.