
10W DC/DC converter, board mount, single output, 15V nominal output voltage, 666mA max output current. Features 9V to 18V DC input range, 1.5kV isolation voltage, and 84% efficiency. Operates from -40°C to 100°C with OCP and SCP protection. Through-hole PCB mounting, 25.4mm width, 50.8mm depth, 10.16mm height. RoHS compliant.
XP Power JCH1012S15 technical specifications.
| Current - Output 1 | 666mA |
| Depth | 50.8mm |
| Efficiency | 84% |
| Features | OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 666mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCH (10W) |
| Voltage - Output 1 | 15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCH1012S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.