Board mount DC/DC converter featuring dual 3.3V and -3.3V outputs, each capable of 1A current. This 10W converter operates from an 18V to 36V DC input, with a nominal input of 24V. It offers 1.5kV isolation voltage and includes Over Current Protection (OCP) and Short Circuit Protection (SCP). The component is housed in a DIP package, designed for through-hole PCB mounting, and operates within a -40°C to 100°C temperature range.
XP Power JCH1024D03 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Depth | 50.8mm |
| Efficiency | 78% |
| Features | OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 10W |
| Max Power Dissipation | 7W |
| Mount | Through Hole, PCB |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCH |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCH1024D03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.