Board mount DC/DC converter with dual outputs, each delivering 1A at 3.3V and -3.3V respectively, for a total output power of 10W. Features 1.5kV isolation voltage, 78% efficiency, and operates across a wide temperature range of -40°C to 100°C. Includes Over Current Protection (OCP) and Short Circuit Protection (SCP), housed in a DIP package with through-hole mounting for PCB integration. Input voltage range is 36V to 72V DC.
XP Power JCH1048D03 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Depth | 50.8mm |
| Efficiency | 78% |
| Features | OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 72V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 10W |
| Max Power Dissipation | 7W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Current | 1A |
| Output Power | 10W |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCH |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCH1048D03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.