Board mount DC-DC converter, 8W output power, featuring a single 12V output with 665mA maximum current. This hybrid, metal DIP package module operates from a 9V to 18V DC input, offering 85% efficiency and 1.5kV isolation voltage. Integrated protection includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Designed for through-hole PCB mounting, it operates across a wide temperature range of -40°C to 100°C.
XP Power JCJ0812S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 665mA |
| Depth | 31.75mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 665mA |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCJ (8W) |
| Voltage - Output 1 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCJ0812S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.