Dual output, regulated DC-DC converter module delivering 8W total output power. Features 12V and -12V outputs, each with 335mA maximum current. Operates from an 18V to 36V DC input range with 1.5kV isolation voltage. Housed in a DIP package for through-hole PCB mounting, this hybrid metal module offers 83% efficiency and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Operating temperature range spans -40°C to 100°C.
XP Power JCJ0824D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 335mA |
| Current - Output 2 | 335mA |
| Depth | 31.75mm |
| Efficiency | 83% |
| Features | OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 335mA |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 8W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCJ |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCJ0824D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.