Board mount DC-DC converter, 8W output power, 2 outputs providing ±15V with 265mA each. Features 1.5kV isolation voltage, 85% efficiency, and operates from an 18-36V DC input. Includes OVP, OCP, and SCP protection. Through-hole mounting for PCB integration, with a hybrid metal DIP-24/8 package.
XP Power JCJ0824D15 technical specifications.
| Current - Output 1 | 265mA |
| Current - Output 2 | 265mA |
| Depth | 31.75mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 265mA |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 8W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCJ |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCJ0824D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.