Board mount DC-DC converter with a single 3.3V output, delivering up to 2A and 8W of power. Features include overvoltage, overcurrent, and short-circuit protection, with 1.5kV isolation. Operates from an 18V to 36V DC input, offering 80% efficiency and a wide temperature range of -40°C to 100°C. This hybrid metal DIP package is designed for through-hole PCB mounting.
XP Power JCJ0824S3V3 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2A |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCJ (8W) |
| Voltage - Output 1 | 3.3V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCJ0824S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.