8W DC-DC regulated power supply module featuring a single 15V output with 535mA maximum current. This hybrid, metal, DIP-packaged converter operates from a 36V to 75V DC input range, offering 84% efficiency. Key features include overvoltage, overcurrent, and short-circuit protection, with 1.5kV isolation voltage. Designed for through-hole PCB mounting, it operates across a wide temperature range of -40°C to 100°C.
XP Power JCJ0848S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 535mA |
| Depth | 31.75mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 535mA |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 8W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCJ (8W) |
| Voltage - Output 1 | 15V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCJ0848S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.