Board mount DC-DC converter with a single 3.3V output, delivering up to 8W of power at 2A. Features include overvoltage, overcurrent, and short-circuit protection, with 1.5kV isolation. Operating across a 36V to 75V DC input range, this hybrid metal module offers 80% efficiency and a wide operating temperature range of -40°C to 100°C. The DIP package facilitates through-hole PCB mounting.
XP Power JCJ0848S3V3 technical specifications.
| Package/Case | DIP |
| Depth | 31.75mm |
| Efficiency | 80% |
| Features | OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 8W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 2A |
| Output Power | 8W |
| Output Voltage | 3.3V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCJ (8W) |
| Voltage - Output 1 | 3.3V |
| Weight | 20g |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCJ0848S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.