Dual output, 10W DC-DC converter module featuring 12V and -12V outputs, each with 416mA maximum current. This hybrid, metal-cased unit offers 1.5kV isolation voltage and operates from an 18V to 36V DC input range. Achieving 88% efficiency, it includes over-voltage, over-current, and short-circuit protection. Designed for through-hole PCB mounting in a DIP package, it operates between -40°C and 100°C.
XP Power JCJ1024D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 416mA |
| Current - Output 2 | 416mA |
| Depth | 31.75mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 416mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 10W |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCJ |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCJ1024D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.