
Isolated board mount DC/DC converter, 10W output power, 15V output voltage, and 333mA max output current. Features dual 15V and -15V outputs, each rated at 333mA. Operates with an input voltage range of 18V to 36V DC, achieving 90% efficiency. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). This through-hole mount component offers 1.5kV isolation voltage and a wide operating temperature range of -40°C to 100°C.
XP Power JCJ1024D15 technical specifications.
| Current - Output 1 | 333mA |
| Current - Output 2 | 333mA |
| Depth | 31.75mm |
| Efficiency | 90% |
| Features | OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 333mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 10W |
| Output Voltage | 15V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCJ |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.8inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCJ1024D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.