Isolated board mount DC/DC converter with 2:1 input range (18-36V DC). Features a nominal output voltage of 2.5V and a maximum output current of 3A, delivering 10W of power. Includes over-voltage, over-current, and short-circuit protection. Operates efficiently at 84% with an isolation voltage of 1.5kV. Packaged in a DIP form factor for through-hole PCB mounting.
XP Power JCJ1024S2V5 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Depth | 31.75mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 10W |
| Max Power Dissipation | 8W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCJ |
| Voltage - Output 1 | 2.5V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCJ1024S2V5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.