12V DC-DC regulated power supply module, 10W output power, 833mA output current. Features 36V to 75V DC input voltage range, 1.5kV isolation voltage, and 87% efficiency. Operates from -40°C to 100°C with OVP, OCP, and SCP protection. Through-hole, PCB mountable in a DIP package.
XP Power JCJ1048S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 833mA |
| Depth | 31.75mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.5kV |
| Length | 1.25inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Power | 10W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 10W |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCJ |
| Voltage - Output 1 | 12V |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCJ1048S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.