Isolated board mount DC/DC converter, 15W output power, featuring dual 3.3V and -3.3V outputs, each capable of 1.5A. Operates with a 9V to 18V DC input range and provides 1.5kV isolation. Includes UVLO, OCP, and SCP protection features. Packaged in a DIP form factor for through-hole PCB mounting, with dimensions of 50.8mm x 25.4mm x 10.16mm. Achieves 82% efficiency and operates across a wide temperature range of -40°C to 100°C.
XP Power JCK1512D03 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Depth | 50.8mm |
| Efficiency | 82% |
| Features | UVLO, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 15W |
| Max Power Dissipation | 10W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -3.3V |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK1512D03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.