
Board mount DC/DC converter delivering 15W output power with a nominal 5V output voltage and 3A maximum output current. Features include 1.5kV isolation voltage, 85% efficiency, and protection against UVLO, OCP, and SCP. Operates from an 18V to 36V DC input range, with a typical 24V operating supply voltage. Packaged in a DIP form factor for through-hole PCB mounting, with dimensions of 2 inches (L) x 1 inch (W) x 0.4 inches (H). Extended operating temperature range from -40°C to 100°C.
XP Power JCK1524S05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Features | UVLO, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 3A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK1524S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
