Isolated board mount DC/DC converter, DIP package, fixed output, through-hole mounting. Delivers 15W maximum output power with a nominal output voltage of 12V and 1.25A maximum output current. Features include UVLO, OCP, and SCP protection. Operates with an input voltage range of 36V to 75V DC, offering 1.5kV isolation voltage. Dimensions are 2 inches (length) x 1 inch (width) x 0.4 inches (height), with a depth of 50.8mm. Achieves 89% efficiency and operates across a temperature range of -40°C to 100°C.
XP Power JCK1548S12 technical specifications.
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.5kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1.25A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK1548S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.