Board mount DC-DC converter delivering 3.3V at 5.5A, offering 20W of regulated output power. Features include UVLO, OVP, OCP, and SCP protection, with 1.6kV isolation voltage. Operates across a wide temperature range of -40°C to 100°C, with 91% efficiency and a maximum power dissipation of 18W. Designed for through-hole PCB mounting, this hybrid module has a compact footprint of 2 x 1 x 0.4 inches.
XP Power JCK2024S3V3 technical specifications.
| Current - Output 1 | 5.5A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Output Power | 20W |
| Max Power Dissipation | 18W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Output Power | 20W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK2024S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.