
20W DC-DC converter module featuring dual 15V and -15V outputs, each capable of 665mA. This hybrid, board-mount component offers 89% efficiency and operates across a wide temperature range of -40°C to 100°C. Protection features include UVLO, OVP, OCP, and SCP, with 1.6kV isolation voltage. Designed for through-hole PCB mounting, the module measures 2 x 1 x 0.4 inches and supports input voltages from 36V to 75V DC.
XP Power JCK2048D15 technical specifications.
| Current - Output 1 | 665mA |
| Current - Output 2 | 665mA |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 665mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 20W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK2048D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
