30W DC-DC regulated power supply module featuring dual outputs of +5V and -5V, each capable of 3A current. This hybrid, board-mount converter offers 89% efficiency and operates within a 9V to 18V DC input range. Protection features include UVLO, OVP, OCP, and SCP. The module is housed in a DIP package with through-hole mounting for PCB integration, providing 1.6kV isolation and a wide operating temperature range of -40°C to 100°C.
XP Power JCK3012D05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 3A |
| Current - Output 2 | 3A |
| Depth | 50.8mm |
| Efficiency | 89% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK (30W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK3012D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.