
30W, 2-output, regulated DC-DC converter module with hybrid technology. Features 91% efficiency, 1.6kV isolation, and a wide operating temperature range of -40°C to 100°C. Outputs deliver 15V and -15V at 1A each, with overcurrent, overvoltage, undervoltage lockout, and short-circuit protection. Designed for PCB mounting with a DIP package, measuring 50.8mm x 25.4mm x 10.16mm.
XP Power JCK3012D15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Current - Output 2 | 1A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK (30W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK3012D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
