30W DC-DC regulated power supply module, board mount, 15V nominal output voltage, 2A maximum output current. Features 92% efficiency, 1.6kV isolation voltage, and through-hole PCB mounting. Operates within a 9V to 18V DC input range and offers protection against UVLO, OVP, OCP, and SCP. This hybrid module is housed in a DIP package measuring 25.4mm x 50.8mm x 10.16mm.
XP Power JCK3012S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK (30W) |
| Voltage - Output 1 | 15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK3012S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.