
30W DC-DC regulated power supply module featuring a single 12V output at 2.5A. This board mount converter operates from an 18-36V DC input, delivering 92% efficiency. Housed in a DIP package, it offers through-hole PCB mounting and includes UVLO, OVP, OCP, and SCP protection features. With 1.6kV isolation voltage and a wide operating temperature range of -40°C to 100°C, this module is designed for demanding applications.
XP Power JCK3024S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2.5A |
| Depth | 50.8mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 2.5A |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK3024S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
