
30W DC-DC regulated power supply module, board mount, hybrid construction, featuring dual outputs of +12V and -12V, each with 1.25A maximum output current. Operates with a 36V to 75V DC input range, ideal for 48V systems, and delivers 30W total output power. Achieves 90% efficiency and includes over-voltage, over-current, under-voltage lockout, and short-circuit protection. Offers 1.6kV isolation voltage and a wide operating temperature range of -40°C to 100°C. Packaged in a DIP form factor for through-hole PCB mounting.
XP Power JCK3048D12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.25A |
| Current - Output 2 | 1.25A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 1.25A |
| Output Power | 30W |
| Output Voltage | 12V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK (30W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK3048D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
