30W DC-DC regulated power supply module with a single 15V output, delivering up to 2A. This hybrid board mount converter operates from a 36V to 75V DC input, featuring 91% efficiency and 1.6kV isolation. Integrated protection includes UVLO, OVP, OCP, and SCP. The module is housed in a DIP package suitable for through-hole PCB mounting, with dimensions of 50.8mm (depth) x 25.4mm (width) x 10.16mm (height), and operates across a -40°C to 100°C temperature range.
XP Power JCK3048S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 2A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Power | 30W |
| Max Power Dissipation | 30W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 30W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK (30W) |
| Voltage - Output 1 | 15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK3048S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.