Isolated board mount DC/DC converter, 40W output power, featuring dual 12V and -12V outputs, each capable of 1.67A. Operates with a 9V to 18V DC input range and offers 91% efficiency. Includes over voltage protection (OVP), over current protection (OCP), short circuit protection (SCP), and under voltage lockout (UVLO). This converter provides 1.6kV isolation and operates across a -40°C to 100°C temperature range. It is RoHS compliant and designed for through-hole PCB mounting.
XP Power JCK4012D12 technical specifications.
| Current - Output 1 | 1.67A |
| Current - Output 2 | 1.67A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.67A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 40W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK4012D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.