Isolated board mount DC/DC converter with 2:1 input range, featuring a nominal output voltage of 3.3V and a maximum output current of 8A, delivering 40W of power. Operating from a 9V to 18V DC input, this converter offers 1.6kV isolation voltage and high efficiency up to 90%. Protection features include UVLO, OVP, OCP, and SCP, with an operating temperature range of -40°C to 100°C. Designed for through-hole PCB mounting, it measures 2 inches in length, 1 inch in width, and 0.4 inches in height.
XP Power JCK4012S3V3 technical specifications.
| Current - Output 1 | 8A |
| Depth | 50.8mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Power Dissipation | 26W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK4012S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.