Board mount DC-DC converter, 40W output power, featuring dual 15V and -15V outputs, each capable of 1.33A. This hybrid module offers 92% efficiency and operates across a wide temperature range of -40°C to 100°C. Protection features include UVLO, OVP, OCP, and SCP, with 1.6kV isolation voltage. Designed for PCB mounting via through-hole technology, it measures 25.4mm x 50.8mm x 10.16mm and is RoHS compliant.
XP Power JCK4024D15 technical specifications.
| Current - Output 1 | 1.33A |
| Current - Output 2 | 1.33A |
| Depth | 50.8mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 10.16mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.33A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 40W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK (40W) |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK4024D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
