Board mount DC-DC converter, 12V output voltage, delivering 3.33A and 40W maximum output power. Features include UVLO, OVP, OCP, and SCP protection. Operates with an input voltage range of 18V to 36V DC, achieving 91% efficiency. Isolation voltage is 1.6kV, with an operating temperature range of -40°C to 100°C. The hybrid module is housed in a 2 x 1 x 0.4 inch package, suitable for through-hole PCB mounting.
XP Power JCK4024S12 technical specifications.
| Current - Output 1 | 3.33A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.33A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Number of Outputs | 1 |
| Output Power | 40W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK4024S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.