40W DC-DC regulated power supply module, board mount, 15V nominal output voltage, 2.67A output current. Features 1.6kV isolation voltage, 92% efficiency, and operates from an 18V to 36V DC input range. Integrated protection includes UVLO, OVP, OCP, and SCP. This hybrid module offers a 40W maximum output power and is designed for through-hole PCB mounting. Operating temperature range is -40°C to 100°C.
XP Power JCK4024S15 technical specifications.
| Current - Output 1 | 2.67A |
| Depth | 50.8mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.67A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 2.67A |
| Output Power | 40W |
| Output Voltage | 15V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK4024S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.