Board mount DC-DC converter, 40W output power, delivering 5V at 8A from a 36V to 75V DC input. Features 92% efficiency, 1.6kV isolation, and comprehensive protection including UVLO, OVP, OCP, and SCP. Operates across a -40°C to 100°C temperature range, housed in a 2 x 1 x 0.4 inch hybrid package with through-hole PCB mounting. RoHS compliant.
XP Power JCK4048S05 technical specifications.
| Current - Output 1 | 8A |
| Depth | 50.8mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Power Dissipation | 40W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 40W |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK4048S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.