Isolated board mount DC/DC converter featuring a 2:1 input range (36V to 75V DC) and a fixed 3.3V output. Delivers up to 40W of power with a maximum output current of 8A. Boasts 91% efficiency and 1.6kV isolation voltage. Includes UVLO, OVP, OCP, and SCP protection features. Designed for through-hole PCB mounting with dimensions of 2 x 1 x 0.4 inches.
XP Power JCK4048S3V3 technical specifications.
| Current - Output 1 | 8A |
| Depth | 50.8mm |
| Efficiency | 91% |
| Features | UVLO, OVP, OCP, SCP |
| Height | 0.4inch |
| Isolation Voltage | 1.6kV |
| Length | 2inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Output Power | 40W |
| Max Power Dissipation | 26W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 48V |
| Output Current | 8A |
| Output Power | 40W |
| Output Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCK |
| Voltage - Output 1 | 3.3V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCK4048S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.