
30W DC-DC regulated power supply module, board mount, hybrid, DIP package. Features 3.3V single output with 5.5A maximum output current. Operates from a 9V to 18V DC input range, offering 83% efficiency. Includes over-voltage, over-current, over-temperature, and short-circuit protection. Isolation voltage rated at 1.5kV, with an operating temperature range of -40°C to 100°C.
XP Power JCL3012S3V3 technical specifications.
| Package/Case | DIP |
| Depth | 50.8mm |
| Efficiency | 83% |
| Features | OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Output Power | 30W |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 5.5A |
| Output Voltage | 3.3V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCL30 (30W) |
| Voltage - Output 1 | 3.3V |
| Weight | 48g |
| Width | 40.64mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCL3012S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.