30W DC-DC regulated power supply module, featuring a single 5V output with a maximum current of 5A. This hybrid, board-mount converter operates from an 18V to 36V DC input, with a nominal supply voltage of 24V. It offers 1.5kV isolation voltage and includes over-voltage, over-current, over-temperature, and short-circuit protection. The module boasts 87% efficiency and a wide operating temperature range of -40°C to 100°C. Dimensions are 40.64mm (width) x 50.8mm (depth) x 10.2mm (height), with a through-hole mounting type.
XP Power JCL3024S05 technical specifications.
| Current - Output 1 | 5A |
| Depth | 50.8mm |
| Efficiency | 87% |
| Features | OVP, OCP, OTP, SCP |
| Height | 10.2mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Power | 30W |
| Max Power Dissipation | 25W |
| Mount | Through Hole |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 5A |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCL30 (30W) |
| Voltage - Output 1 | 5V |
| Weight | 48g |
| Width | 40.64mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCL3024S05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.