Board mount DC-DC converter, 15W output power, delivering dual regulated outputs of 5V and -5V, each with 1.5A maximum current. Features 85% efficiency, 1.6kV isolation voltage, and integrated overvoltage, overcurrent, and short-circuit protection. Operates from a 9V to 18V DC input, with a nominal supply voltage of 12V, and a wide operating temperature range of -40°C to 105°C. Housed in a compact DIP package with through-hole mounting for PCB integration.
XP Power JCM1512D05 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.5A |
| Current - Output 2 | 1.5A |
| Depth | 25.4mm |
| Efficiency | 85% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 1.5A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCM1512D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.