
Isolated board mount DC/DC converter, 15W output power, 12V nominal output voltage, and 1.3A maximum output current. Features a 2:1 input voltage range of 9V to 18V DC, 1.6kV isolation voltage, and 88% efficiency. Includes overvoltage, overcurrent, and short-circuit protection. DIP package with through-hole PCB mounting. Operating temperature range from -40°C to 105°C.
XP Power JCM1512S12 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1.3A |
| Depth | 25.4mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Output Power | 15W |
| Max Power Dissipation | 16W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 12V |
| Output Current | 1.3A |
| Output Power | 15W |
| Output Voltage | 12V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCM |
| Voltage - Output 1 | 12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCM1512S12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
