
Isolated board mount DC/DC converter featuring a 2:1 input voltage range of 18V to 36V DC. This fixed output converter delivers 15W of power with a nominal output voltage of 15V and a maximum output current of 1A. Key technical specifications include 1.6kV isolation voltage, 89% efficiency, and protection features such as OVP, OCP, and SCP. The component is housed in a DIP package with dimensions of 1 inch (length) x 1 inch (width) x 0.39 inches (height), designed for through-hole PCB mounting. It operates across a wide temperature range from -40°C to 105°C and is RoHS compliant.
XP Power JCM1524S15 technical specifications.
| Package/Case | DIP |
| Current - Output 1 | 1A |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | 15V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 24V |
| Output Current | 1A |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCM |
| Voltage - Output 1 | 15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCM1524S15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
