
15W DC-DC regulated power supply module featuring dual outputs of +5V and -5V, each capable of 1.5A. This hybrid board mount converter operates from a 36V to 75V DC input, with a nominal input of 48V, and offers 1.6kV isolation. Key features include over-voltage protection (OVP), over-current protection (OCP), and short-circuit protection (SCP), with an efficiency of 84%. The module is housed in a DIP package suitable for through-hole PCB mounting, measuring 1 inch x 1 inch x 0.39 inches, and operates across a temperature range of -40°C to 105°C.
XP Power JCM1548D05 technical specifications.
| Package/Case | DIP |
| Current - Output 2 | -1.5A |
| Depth | 25.4mm |
| Efficiency | 84% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -5V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 1.5A |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | JCM |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCM1548D05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
