
15W DC-DC regulated power supply module featuring dual 12V and -12V outputs, each delivering 625mA. This hybrid board mount converter operates from a 36V to 75V DC input, offering 87% efficiency. Integrated protections include Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The module provides 1.6kV isolation voltage and operates within a -40°C to 105°C temperature range. Its compact dimensions (1" x 1" x 0.39") and through-hole PCB mounting facilitate integration.
XP Power JCM1548D12 technical specifications.
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Depth | 25.4mm |
| Efficiency | 87% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 15W |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCM |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCM1548D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
