Isolated board mount DC/DC converter, fixed, 2 outputs, 15W max output power. Features 36V to 75V DC input range, 15V and -15V nominal output voltages, each with 500mA max output current. Offers 1.6kV isolation voltage, 88% efficiency, and operates from -40°C to 105°C. Includes overvoltage protection (OVP), overcurrent protection (OCP), and short-circuit protection (SCP). Through-hole, PCB mountable.
XP Power JCM1548D15 technical specifications.
| Current - Output 1 | 500mA |
| Current - Output 2 | 500mA |
| Depth | 25.4mm |
| Efficiency | 88% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 36V |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Power | 15W |
| Max Power Dissipation | 15W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -15V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 500mA |
| Output Power | 15W |
| Output Voltage | 15V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCM |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCM1548D15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
