
20W DC-DC regulated power supply module featuring dual -12V outputs, each delivering 833mA. This hybrid, board-mount converter operates from a 9V to 18V DC input, with a nominal supply voltage of 12V. Offering 1.6kV isolation voltage and up to 89% efficiency, it includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). The compact design measures 1 inch x 1 inch x 0.39 inches, suitable for through-hole PCB mounting, and operates across a wide temperature range of -40°C to 105°C.
XP Power JCM2012D12 technical specifications.
| Current - Output 1 | 833mA |
| Current - Output 2 | 833mA |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 0.39inch |
| Isolation Voltage | 1.6kV |
| Length | 1inch |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Output Current | 833mA |
| Output Power | 20W |
| Output Voltage | 12V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCM |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCM2012D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
