Isolated board mount DC/DC converter, 20W output power, featuring dual 12V outputs with 833mA current each. Operates with an input voltage range of 18V to 36V DC, achieving 89% efficiency. Offers 1.6kV isolation voltage and includes Over Voltage Protection (OVP), Over Current Protection (OCP), and Short Circuit Protection (SCP). Designed for through-hole PCB mounting, this converter operates from -40°C to 105°C and is RoHS compliant.
XP Power JCM2024D12 technical specifications.
| Current - Output 1 | 833mA |
| Current - Output 2 | 833mA |
| Depth | 25.4mm |
| Efficiency | 89% |
| Features | OVP, OCP, SCP |
| Height | 9.9mm |
| Isolation Voltage | 1.6kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 833mA |
| Max Output Power | 20W |
| Max Power Dissipation | 20W |
| Mount | Through Hole, PCB |
| Number of Outputs | 2 |
| Output Power | 20W |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | JCM (20W) |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for XP Power JCM2024D12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.